Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $3.160 |
| 25+ | $2.910 |
| 50+ | $2.770 |
| 100+ | $2.630 |
| 250+ | $2.500 |
| 500+ | $2.420 |
| 1000+ | $2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8664GW-E2Copy
Newark Part No.01AH6711
Technical Datasheet
Battery TypeLi-Ion
Input Voltage5V
Battery Charge Voltage8.3V
Charge Current-
Charge Current Max-
Battery IC Case StyleUCSP
IC Case / PackageUCSP
No. of Pins20Pins
No. of Series Cells-
No. of Cells-
Operating Temperature Min-30°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
8.3V
Charge Current Max
-
IC Case / Package
UCSP
No. of Series Cells
-
Operating Temperature Min
-30°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
5V
Charge Current
-
Battery IC Case Style
UCSP
No. of Pins
20Pins
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
