Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8372HFP-MTR
Newark Part No.58AC8526
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max40V
Output Voltage Max-
Output Current Max200mA
Output Current Max200mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageHRP
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHRP
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
5.5V
Output Voltage Max
-
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
200mA
Switching Frequency Typ
-
IC Case / Package
HRP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
HRP
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability