Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD81849MUV-CE2
Newark Part No.01AH6699
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD81849MUV-CE2
Newark Part No.01AH6699
Technical Datasheet
IC FunctionProgrammable Gamma Voltage Generator
Supply Voltage Min10V
Supply Voltage Max18V
IC Package TypeVQFN-SV
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
IC Function
Programmable Gamma Voltage Generator
Supply Voltage Max
18V
No. of Pins
32Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Supply Voltage Min
10V
IC Package Type
VQFN-SV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability