Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7F205EFJ-CE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel64AK6723RL
Cut Tape64AK6723
Your Part Number
2,460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.160 | $4.16 |
| Total Price | $4.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 50+ | $2.880 |
| 100+ | $2.600 |
| 250+ | $2.470 |
| 500+ | $2.450 |
| 1000+ | $2.300 |
| 2500+ | $2.240 |
| 5000+ | $2.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7F205EFJ-CE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel64AK6723RL
Cut Tape64AK6723
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyIsolated Flyback
Input Voltage Min3.4V
Input Voltage Max42V
Output Current3.8A
Max Output Current3.8A
IC Case / PackageHTSOP-J
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max60V
Switching Frequency Typ363kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseHTSOP-J
Automotive Qualification StandardAEC-Q100
Switching Frequency363kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Isolated Flyback
Input Voltage Max
42V
Max Output Current
3.8A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
60V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
DC / DC Converter IC Case
HTSOP-J
Switching Frequency
363kHz
No. of Outputs
1Outputs
Input Voltage Min
3.4V
Output Current
3.8A
IC Case / Package
HTSOP-J
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
363kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
