Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD7F100EFJ-LBE2
Newark Part No.85Y3485
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $2.900 |
| 25+ | $2.700 |
| 50+ | $2.490 |
| 100+ | $2.290 |
| 250+ | $2.150 |
| 500+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7F100EFJ-LBE2
Newark Part No.85Y3485
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyFlyback
Input Voltage Min3V
Input Voltage Max40V
Output Current1.25A
Max Output Current1.25A
IC Case / PackageHTSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max50V
Switching Frequency Typ400kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCLead (17-Jan-2023)
DC / DC Converter IC CaseHTSOP
Automotive Qualification Standard-
Switching Frequency400kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Flyback
Input Voltage Max
40V
Max Output Current
1.25A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
50V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1.25A
IC Case / Package
HTSOP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
400kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
HTSOP
Switching Frequency
400kHz
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability