Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD79710FVM-LBTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AN6158
Product RangeDual 10-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $0.960 |
| 50+ | $0.880 |
| 100+ | $0.800 |
| 250+ | $0.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD79710FVM-LBTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AN6158
Product RangeDual 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesSerial, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 10-Bit Voltage Output DACs
Qualification-
SVHCTo Be Advised
Technical Specifications
Resolution
10bit
Supply Voltage Min
2.7V
No. of Channels
2Channels
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
Serial, SPI
Supply Voltage Max
5.5V
Output Type
Voltage
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 10-Bit Voltage Output DACs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
