Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD78326EFJ-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel74AH4098RL
Cut Tape74AH4098
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 50+ | $1.410 |
| 100+ | $1.300 |
| 250+ | $1.240 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.180 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD78326EFJ-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel74AH4098RL
Cut Tape74AH4098
Technical Datasheet
Output Power x Channels @ Load1.6W x 1 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range4V to 5.5V
Supply Voltage Range4V to 5.5V
IC Case / PackageHTSOP-J
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleHTSOP-J
Amplifier ClassAB
Automotive Qualification StandardAEC-Q100
No. of Channels1 Channel
Output Power1.2W
Output Power (VA)1.2W
Technical Specifications
Output Power x Channels @ Load
1.6W x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
4V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HTSOP-J
Automotive Qualification Standard
AEC-Q100
Output Power
1.2W
Audio Amplifier Type
AB
Supply Voltage Range
4V to 5.5V
IC Case / Package
HTSOP-J
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
1 Channel
Output Power (VA)
1.2W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
