Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD7830NUV-TR
Newark Part No.01AH6692
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7830NUV-TR
Newark Part No.01AH6692
Technical Datasheet
Output Power x Channels @ Load2.25W x 1 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range2.4V to 5.5V
Supply Voltage Range2.4V to 5.5V
IC Case / PackageVSON
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleVSON
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power420mW
Output Power (VA)420mW
Technical Specifications
Output Power x Channels @ Load
2.25W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.4V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VSON
Automotive Qualification Standard
-
Output Power
420mW
Audio Amplifier Type
AB
Supply Voltage Range
2.4V to 5.5V
IC Case / Package
VSON
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
AB
No. of Channels
1 Channel
Output Power (VA)
420mW
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability