Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD7685FJ-LBE2
Newark Part No.
Re-Reel06AC5805
Cut Tape06AC5805
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBD7685FJ-LBE2
Newark Part No.
Re-Reel06AC5805
Cut Tape06AC5805
Technical Datasheet
Supply Voltage Min15V
Supply Voltage Max27.5V
IC Package TypeSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCLead (17-Jan-2023)
Technical Specifications
IC Function
Quasi-Resonant Controller type DC/DC Converter
Supply Voltage Max
27.5V
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
Lead (17-Jan-2023)
Supply Voltage Min
15V
IC Package Type
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability