Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7684FJ-LBE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06AC5804RL
Cut Tape06AC5804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.330 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 50+ | $1.580 |
| 100+ | $1.410 |
| 250+ | $1.330 |
| 500+ | $1.300 |
| 1000+ | $1.270 |
| 2500+ | $1.250 |
| 5000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7684FJ-LBE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06AC5804RL
Cut Tape06AC5804
Technical Datasheet
Supply Voltage Min15V
Supply Voltage Max27.5V
IC Package TypeSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCLead (17-Jan-2023)
Technical Specifications
IC Function
Quasi-Resonant Controller type DC/DC Converter
Supply Voltage Max
27.5V
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
Lead (17-Jan-2023)
Supply Voltage Min
15V
IC Package Type
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
