Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD725L05G-CTR
Newark Part No.
Re-Reel64AK6725
Cut Tape64AK6725
Product Range2.5V 50mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
| 10+ | $0.654 |
| 25+ | $0.590 |
| 50+ | $0.554 |
| 100+ | $0.518 |
| 250+ | $0.484 |
| 500+ | $0.465 |
| 1000+ | $0.436 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD725L05G-CTR
Newark Part No.
Re-Reel64AK6725
Cut Tape64AK6725
Product Range2.5V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max50mA
Output Current Max50mA
Max Output Current50mA
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 50mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
50mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Output Current Max
50mA
Max Output Current
50mA
Dropout Voltage Typ @ Current
-
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
2.5V 50mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability