Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD6961F-E2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AH6675RL
Cut Tape01AH6675
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 50+ | $0.964 |
| 100+ | $0.857 |
| 250+ | $0.805 |
| 500+ | $0.773 |
| 1000+ | $0.748 |
| 2500+ | $0.687 |
| 5000+ | $0.681 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6961F-E2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AH6675RL
Cut Tape01AH6675
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs1Outputs
Output Current1A
Output Voltage14V
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min3.3V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
14V
No. of Pins
8Pins
Supply Voltage Max
14V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOP
Motor Type
Single Phase Brushless DC
Output Current
1A
IC Case / Package
SOP
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
