Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD6941FM-E2
Newark Part No.
Re-Reel58AC8506
Cut Tape58AC8506
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBD6941FM-E2
Newark Part No.
Re-Reel58AC8506
Cut Tape58AC8506
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current1.25A
Output Voltage-
IC Case / PackageHSOP
No. of Pins36Pins
Supply Voltage Min8V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Driver Case StyleHSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
16V
Operating Temperature Max
105°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
HSOP
Motor Type
Brushed DC
Output Current
1.25A
IC Case / Package
HSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability