Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.260 |
| 25+ | $1.120 |
| 50+ | $1.020 |
| 100+ | $0.920 |
| 250+ | $0.802 |
| 500+ | $0.749 |
| 1000+ | $0.555 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6528HFV-TR
Newark Part No.72AK9230
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage4.5V
Current Limit500mA
On State Resistance0.11ohm
IC Case / PackageHVSOF
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleHVSOF
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
4.5V
On State Resistance
0.11ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-25°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
HVSOF
No. of Channels
1Channels
Current Limit
500mA
IC Case / Package
HVSOF
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability