Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD6230F-E2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel15R0529RL Cut Tape15R0529 |
| Your Part Number | |
| Technical Datasheet |
187 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.060 |
| 100+ | $2.450 |
| 500+ | $2.300 |
| 1000+ | $2.240 |
| 2500+ | $2.130 |
| 10000+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD6230F-E2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel15R0529RL Cut Tape15R0529 |
| Technical Datasheet | |
| IC Type | H-Bridge Motor Driver |
| Motor Type | Brushed DC |
| No. of Outputs | 1Outputs |
| Output Current | 500mA |
| Output Voltage | - |
| IC Case / Package | SOP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 6V |
| Supply Voltage Max | 32V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | Lead (17-Jan-2023) |
| Automotive Qualification Standard | - |
| Driver Case Style | SOP |
Technical Specifications
| IC Type | H-Bridge Motor Driver |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage | - |
| No. of Pins | 8Pins |
| Supply Voltage Max | 32V |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | Lead (17-Jan-2023) |
| Driver Case Style | SOP |
| Motor Type | Brushed DC |
|---|---|
| Output Current | 500mA |
| IC Case / Package | SOP |
| Supply Voltage Min | 6V |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
