Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD60A00NUX-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH6619RL
Cut Tape01AH6619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 50+ | $0.872 |
| 100+ | $0.772 |
| 250+ | $0.724 |
| 500+ | $0.722 |
| 1000+ | $0.720 |
| 2500+ | $0.717 |
| 5000+ | $0.715 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD60A00NUX-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH6619RL
Cut Tape01AH6619
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max40V
Output Current Max30mA
Output Current Max30mA
Switching Frequency Typ600kHz
IC MountingSurface Mount
IC Case / PackageVSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleVSON
No. of Outputs1Outputs
Switching Frequency600kHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
40V
Output Current Max
30mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
30mA
Switching Frequency Typ
600kHz
IC Case / Package
VSON
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
VSON
Switching Frequency
600kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
