Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD5426MUV-E2Copy
Newark Part No.53X2979
Technical Datasheet
Output Power x Channels @ Load10W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 16.5V
Supply Voltage Range10V to 16.5V
IC Case / PackageVQFN
No. of Pins48Pins
Load Impedance8ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Amplifier Case StyleVQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power10W
Output Power (VA)10W
Technical Specifications
Output Power x Channels @ Load
10W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
10V to 16.5V
No. of Pins
48Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VQFN
Automotive Qualification Standard
-
Output Power
10W
Audio Amplifier Type
D
Supply Voltage Range
10V to 16.5V
IC Case / Package
VQFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
10W
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
