Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD50FA1MG-MTR
Newark Part No.
Re-Reel68AH8987
Cut Tape68AH8987
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
303 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.67 |
| 10+ | $0.62 |
| 25+ | $0.60 |
| 50+ | $0.59 |
| 100+ | $0.58 |
| 250+ | $0.56 |
| 500+ | $0.55 |
| 1000+ | $0.54 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD50FA1MG-MTR
Newark Part No.
Re-Reel68AH8987
Cut Tape68AH8987
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
Input Voltage Min8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Output Current100mA
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleSSOP
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current1.5V
Dropout Voltage - Typ @ Current1.5V
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range5V 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
5V
Input Voltage Min
8V
Adjustable Output Voltage Max
-
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
100mA
Linear Regulator Case Style
SSOP
Dropout Voltage Typ @ Current
1.5V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
Product Range
5V 100mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Output Type
Fixed
Adjustable Output Voltage Min
-
Input Voltage Max
25V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
100mA
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
1.5V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability