Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD450M2WFP3-CE2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 94X0436 |
| Product Range | 5V 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,446 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.380 |
| 100+ | $1.120 |
| 500+ | $1.010 |
| 1000+ | $0.977 |
| 2500+ | $0.944 |
| 10000+ | $0.929 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD450M2WFP3-CE2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 94X0436 |
| Product Range | 5V 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 5.8V |
| Input Voltage Max | 42V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current | 200mA |
| Dropout Voltage Vdo | 160mV |
| Polarity | Positive Output |
| Output Current Max | 200mA |
| LDO Regulator Case Style | SOT-223 |
| Output Current Max | 200mA |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 160mV |
| Dropout Voltage - Typ @ Current | 160mV |
| Dropout Voltage Typ @ Current | 160mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | 5V 200mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (17-Jan-2023) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 42V |
| Fixed Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 160mV |
| Output Current Max | 200mA |
| Output Current Max | 200mA |
| Dropout Voltage Typ @ Current | 160mV |
| Dropout Voltage Typ @ Current | 160mV |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | -40°C |
| Product Range | 5V 200mA LDO Voltage Regulators |
| SVHC | Lead (17-Jan-2023) |
| Input Voltage Min | 5.8V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Output Current | 200mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | SOT-223 |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 160mV |
| IC Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
