Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD42754FPJ-CE2
Newark Part No.80AH1635
Product Range5V 500mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
1,357 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.340 |
| 25+ | $1.220 |
| 50+ | $1.150 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.984 |
| 1000+ | $0.952 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD42754FPJ-CE2
Newark Part No.80AH1635
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.9V
Input Voltage Max45V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo-
PolarityPositive Output
Output Current Max500mA
Output Current Max500mA
LDO Regulator Case StyleTO252-J
Max Output Current500mA
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-V
IC MountingSurface Mount
IC Case / PackageTO252-J
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
-
Output Current Max
500mA
LDO Regulator Case Style
TO252-J
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.9V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage Typ @ Current
-V
IC Case / Package
TO252-J
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability