Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD41003FJ-CE2Copy
Newark Part No.64AK6719
Technical Datasheet
IC Interface Type-
Interface ApplicationsTransceiver
Supply Voltage Min7V
Supply Voltage Max18V
Interface Case StyleSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD41003FJ-CE2 is a CXPI transceiver for automotive. This can reduce EMI (electromagnetic emission) noise of AM frequency band in comparison with BD41000AFJ-C. This is used for the CXPI (clock extension peripheral interface) communication. Low power consumption during standby (non-communication) using power saving function. Arbitration function stops transmitter output upon the detection of BUS data collision. Also Fail-safe function stops transmitter output upon the detection of under voltage or temperature abnormality. Application includes automotive networks.
- SOP-J8 package, operating temperature range from -40 to +125°C
- Power supply voltage range from +7V to +18V, absolute maximum rating of BAT range from -0.3V to +40V
- Absolute maximum rating of BUS range from -27V to +40V, 3μA power OFF mode current (typ)
- AEC-Q100 qualified (grade 1), CXPI standards qualified
- Transmission speed range from 18.8kbps to 20kbps
- Microcontroller interface corresponds to 3.3V/5.0V
- Built-in terminator (30kohm(typ))
- Power saving function, data arbitration function, high electro static discharge robustness
- Built-in under voltage lockout function, built-in thermal shutdown function
- Low electro magnetic interference, high electro magnetic susceptibility
Technical Specifications
IC Interface Type
-
Supply Voltage Min
7V
Interface Case Style
SOP-J
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interface Applications
Transceiver
Supply Voltage Max
18V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
