Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD3571YHFP-MTR
Newark Part No.
Re-Reel58AC8477
Cut Tape58AC8477
Product Range5V 500mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBD3571YHFP-MTR
Newark Part No.
Re-Reel58AC8477
Cut Tape58AC8477
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max36V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo250mV
PolarityPositive Output
LDO Regulator Case StyleHRP
Max Output Current500mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageHRP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 500mA LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
36V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
250mV
LDO Regulator Case Style
HRP
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
HRP
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability