Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD35395FJ-ME2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel01AH6452RL Cut Tape01AH6452 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.300 |
| 100+ | $1.050 |
| 500+ | $0.949 |
| 1000+ | $0.942 |
| 2500+ | $0.923 |
| 10000+ | $0.904 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD35395FJ-ME2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel01AH6452RL Cut Tape01AH6452 |
| Technical Datasheet | |
| Memory Supported | DDR1, DDR2, DDR3, DDR3L |
| Source / Sink Current | 1A |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOP-J |
| DDR Regulator Case Style | SOP-J |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Memory Supported | DDR1, DDR2, DDR3, DDR3L |
|---|---|
| Supply Voltage Min | 2.7V |
| IC Case / Package | SOP-J |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Source / Sink Current | 1A |
|---|---|
| Supply Voltage Max | 5.5V |
| DDR Regulator Case Style | SOP-J |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
