Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD33IC0WHFV-GTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6445RL
Cut Tape01AH6445
Product Range3.3V 1ALDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.519 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 50+ | $0.329 |
| 100+ | $0.286 |
| 250+ | $0.266 |
| 500+ | $0.254 |
| 1000+ | $0.243 |
| 2500+ | $0.237 |
| 5000+ | $0.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD33IC0WHFV-GTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6445RL
Cut Tape01AH6445
Product Range3.3V 1ALDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo400mV
PolarityPositive Output
LDO Regulator Case StyleHVSOF
Max Output Current1A
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageHVSOF
No. of Pins6Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range3.3V 1ALDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
1A
Dropout Voltage Vdo
400mV
LDO Regulator Case Style
HVSOF
Dropout Voltage - Typ @ Current
400mV
Dropout Voltage Typ @ Current
400mV
IC Case / Package
HVSOF
Operating Temperature Min
-25°C
Product Range
3.3V 1ALDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
