Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.380 |
| 25+ | $1.240 |
| 50+ | $1.180 |
| 100+ | $1.120 |
| 250+ | $1.060 |
| 500+ | $1.020 |
| 1000+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD28623MUV-E2Copy
Newark Part No.73AC9705
Technical Datasheet
Output Power x Channels @ Load15W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range8.5V to 24V
Supply Voltage Range8.5V to 24V
IC Case / PackageVQFN
No. of Pins24Pins
Load Impedance8ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleVQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power17W
Output Power (VA)17W
Technical Specifications
Output Power x Channels @ Load
15W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
8.5V to 24V
No. of Pins
24Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VQFN
Automotive Qualification Standard
-
Output Power
17W
Audio Amplifier Type
D
Supply Voltage Range
8.5V to 24V
IC Case / Package
VQFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
17W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
