Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD27400GUL-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel73AC9704RL
Cut Tape73AC9704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $0.669 |
| 100+ | $0.598 |
| 250+ | $0.560 |
| 500+ | $0.537 |
| 1000+ | $0.518 |
| 2500+ | $0.507 |
| 5000+ | $0.495 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD27400GUL-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel73AC9704RL
Cut Tape73AC9704
Technical Datasheet
Output Power x Channels @ Load2.5W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageWLCSP
No. of Pins9Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWLCSP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power850mW
Output Power (VA)850mW
Technical Specifications
Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.5V to 5.5V
No. of Pins
9Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLCSP
Automotive Qualification Standard
-
Output Power
850mW
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
WLCSP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
850mW
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
