Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD25GA3WEFJ-E2
Newark Part No.08X1270
Product Range2.5V 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.571 |
| 100+ | $0.406 |
| 500+ | $0.329 |
| 1000+ | $0.296 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD25GA3WEFJ-E2
Newark Part No.08X1270
Product Range2.5V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Adjustable Output Voltage Min-
Output Voltage Nom2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo450mV
PolarityPositive Output
Max Output Current300mA
LDO Regulator Case StyleHTSOP
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range2.5V 300mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
450mV
Max Output Current
300mA
Dropout Voltage - Typ @ Current
450mV
Dropout Voltage Typ @ Current
0
IC Case / Package
HTSOP
Operating Temperature Min
-25°C
Product Range
2.5V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
HTSOP
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability