Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD18KA5WF-E2
Newark Part No.08X1269
Product Range1.8V 500mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.030 |
| 100+ | $0.828 |
| 500+ | $0.747 |
| 1000+ | $0.722 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18KA5WF-E2
Newark Part No.08X1269
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo120mV
Max Output Current500mA
LDO Regulator Case StyleSOIC
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V 500mA LDO Voltage Regulators
MSL-
SVHCLead (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
500mA
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
120mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
1.8V 500mA LDO Voltage Regulators
SVHC
Lead (17-Jan-2023)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
120mV
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability