Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18340FV-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AC8467RL
Cut Tape58AC8467
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 50+ | $2.090 |
| 100+ | $1.880 |
| 250+ | $1.780 |
| 500+ | $1.750 |
| 1000+ | $1.720 |
| 2500+ | $1.680 |
| 5000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18340FV-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AC8467RL
Cut Tape58AC8467
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max19V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleSSOP
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
19V
Output Current Max
-
Switching Frequency Typ
-
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SSOP
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
