Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.300 |
| 25+ | $3.090 |
| 50+ | $2.940 |
| 100+ | $2.780 |
| 300+ | $2.700 |
| 500+ | $2.520 |
| 1000+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD16922EFV-ME2Copy
Newark Part No.58AC8465
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1A
Output Voltage-
IC Case / PackageHTSSOP
No. of Pins24Pins
Supply Voltage Min8V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max110°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleHTSSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
36V
Operating Temperature Max
110°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HTSSOP
Motor Type
Brushed DC
Output Current
1A
IC Case / Package
HTSSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
