Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD12IA5WEFJ-E2
Newark Part No.08X1256
Product Range1.2V 500mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 10+ | $0.390 |
| 100+ | $0.304 |
| 500+ | $0.269 |
| 1000+ | $0.258 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD12IA5WEFJ-E2
Newark Part No.08X1256
Product Range1.2V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Adjustable Output Voltage Min-
Output Voltage Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo400mV
Max Output Current500mA
LDO Regulator Case StyleHTSOP
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range1.2V 500mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
400mV
Dropout Voltage Typ @ Current
0
IC Case / Package
HTSOP
Operating Temperature Min
-25°C
Product Range
1.2V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Nom
1.2V
Output Voltage Min
-
Output Current
500mA
Dropout Voltage Vdo
400mV
LDO Regulator Case Style
HTSOP
Dropout Voltage - Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability