Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00FC0JEFJ-E2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel46AM5175RL
Cut Tape46AM5175
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $0.737 |
| 100+ | $0.651 |
| 250+ | $0.609 |
| 500+ | $0.584 |
| 1000+ | $0.571 |
| 2500+ | $0.560 |
| 5000+ | $0.548 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00FC0JEFJ-E2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel46AM5175RL
Cut Tape46AM5175
Product RangeAdj 1A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max26.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max15V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26.5V
Output Voltage - Nom
-
Output Voltage Max
15V
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
1V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-25°C
Product Range
Adj 1A LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
