Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBAJ0BC0WFP-E2
Newark Part No.01AH6310
Product Range10V 1A LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBAJ0BC0WFP-E2
Newark Part No.01AH6310
Product Range10V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min11V
Input Voltage Max16V
Fixed Output Voltage Nom10V
No. of Outputs1Outputs
Output Voltage - Nom10V
Output Voltage Nom10V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
PolarityPositive Output
Dropout Voltage Vdo300mV
Output Current Max1A
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range10V 1A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage Nom
10V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
10V 1A LDO Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
11V
Fixed Output Voltage Nom
10V
Output Voltage - Nom
10V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Dropout Voltage Vdo
300mV
Output Current Max
1A
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability