Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA78M06FP-E2
Newark Part No.
Re-Reel01AH6378
Cut Tape01AH6378
Product Range6V 500mA Linear Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBA78M06FP-E2
Newark Part No.
Re-Reel01AH6378
Cut Tape01AH6378
Product Range6V 500mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom6V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom6V
Output Voltage - Nom6V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min8.5V
Input Voltage Max21V
Output Current500mA
Product Range6V 500mA Linear Voltage Regulators
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
6V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
21V
Product Range
6V 500mA Linear Voltage Regulators
Output Current Max
500mA
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Fixed Output Voltage Nom
6V
No. of Outputs
1Outputs
Output Voltage - Nom
6V
Output Voltage Min
-
Input Voltage Min
8.5V
Output Current
500mA
Linear Regulator Case Style
TO-252 (DPAK)
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability