Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA6406F-E2
Newark Part No.28AK6181
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA6406F-E2
Newark Part No.28AK6181
Technical Datasheet
IC TypeFan Motor Pre-Driver
Motor TypeTwo Phase Brushless DC
No. of Outputs2Outputs
Output Current70mA
Output Voltage-
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min4V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSOP
Technical Specifications
IC Type
Fan Motor Pre-Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
28V
Operating Temperature Max
100°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
SOP
Motor Type
Two Phase Brushless DC
Output Current
70mA
IC Case / Package
SOP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability