Print Page
BA3472YF-CGE2
Operational Amplifier, AEC-Q100, High Speed, 4 MHz, 2, 10 V/µs, 3V to 36V, ± 1.5V to ± 18V, SOP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BA3472YF-CGE2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78Y6308 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.739 |
| 100+ | $0.587 |
| 500+ | $0.575 |
| 1000+ | $0.564 |
| 2500+ | $0.552 |
| 10000+ | $0.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BA3472YF-CGE2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78Y6308 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 4MHz |
| Slew Rate Typ | 10V/µs |
| Supply Voltage Range | 3V to 36V, ± 1.5V to ± 18V |
| Supply Voltage Range | 3V to 36V, ± 1.5V to ± 18V |
| IC Case / Package | SOP |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 10mV |
| Input Bias Current | 100nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
| Amplifier Case Style | SOP |
| Automotive Qualification Standard | AEC-Q100 |
| Bandwidth | 4MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 10V/µs |
Product Overview
The BA3472YF-CGE2 is a high speed operational amplifier in 8 pin SSOP package and it has integrated two independent op-amps on a single chip. The common-mode input voltage range includes ground level allowingdirect ground sensing. It is used in engine control unit, electric power steering (EPS) and anti-lock braking system (ABS).
- Wide operating supply voltage, single supply of 3V to +36V and dual supply of ±1.5V to ±18V
- Wide temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Input offset voltage of 10mV (max) & low input offset current of 6nA (typ)
- Low input bias current of 100nA (typ)
- Wide output voltage range from VEE+0.3V to VCC-1.0V (typ) and (VCC-VEE = 30V)
- High slew rate of 10V/µs(typ)
- Gain band width of 4MHz (typ)
- Standard op-amp pin assignments, high open loop voltage gain
- Internal ESD protection circuit
Applications
Signal Processing, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 10V/µs |
| Supply Voltage Range | 3V to 36V, ± 1.5V to ± 18V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 100nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOP |
| Bandwidth | 4MHz |
| Slew Rate | 10V/µs |
| Gain Bandwidth Product | 4MHz |
|---|---|
| Supply Voltage Range | 3V to 36V, ± 1.5V to ± 18V |
| IC Case / Package | SOP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 10mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (17-Jan-2023) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
