Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA33DD0TCopy
Newark Part No.08X1226
Product Range3.3V 2A LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA33DD0TCopy
Newark Part No.08X1226
Product Range3.3V 2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max25V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current2A
PolarityPositive Output
Dropout Voltage Vdo450mV
Output Current Max2A
Max Output Current2A
Output Current Max2A
LDO Regulator Case StyleTO-220FP
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 2A LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
2A
Output Current Max
2A
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
450mV
IC Case / Package
TO-220FP
Operating Temperature Min
-40°C
Product Range
3.3V 2A LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
2A
Dropout Voltage Vdo
450mV
Max Output Current
2A
LDO Regulator Case Style
TO-220FP
Dropout Voltage - Typ @ Current
450mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
