Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA2904YF-MGE2
Newark Part No.58AC8428
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeGround Sense
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Amplifier Case StyleSOP
Automotive Qualification StandardAEC-Q100
Bandwidth500kHz
No. of Amplifiers2 Amplifier
Slew Rate0.2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.2V/µs
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOP
Bandwidth
500kHz
Slew Rate
0.2V/µs
Gain Bandwidth Product
500kHz
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
IC Case / Package
SOP
Amplifier Type
Ground Sense
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability