Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA18JC5TCopy
Newark Part No.01AH6328
Product Range1.8V 1.5A LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA18JC5TCopy
Newark Part No.01AH6328
Product Range1.8V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max16V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1.5A
Output Voltage Max-
Dropout Voltage Vdo300mV
PolarityPositive Output
Max Output Current1.5A
Output Current Max1.5A
LDO Regulator Case StyleTO-220FP
Output Current Max1.5A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V 1.5A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
1.5A
Dropout Voltage Vdo
300mV
Max Output Current
1.5A
LDO Regulator Case Style
TO-220FP
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-220FP
Operating Temperature Min
-40°C
Product Range
1.8V 1.5A LDO Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
3V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
