Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA17815FP-E2
Newark Part No.08X1214
Product Range7815 Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA17815FP-E2
Newark Part No.08X1214
Product Range7815 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom15V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom15V
Output Voltage Nom15V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min17.5V
Output Current1A
Input Voltage Max30V
Product Range7815 Voltage Regulators
Max Output Current1A
Output Current Max1A
Output Current Max1A
Linear Regulator Case StyleTO-252 (DPAK)
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCLead (17-Jan-2023)
Technical Specifications
Fixed Output Voltage Nom
15V
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
1A
Product Range
7815 Voltage Regulators
Output Current Max
1A
Linear Regulator Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
17.5V
Input Voltage Max
30V
Max Output Current
1A
Output Current Max
1A
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate