Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA14741F-E2
Newark Part No.
Re-Reel01AH6322
Cut Tape01AH6322
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBA14741F-E2
Newark Part No.
Re-Reel01AH6322
Cut Tape01AH6322
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product2.2MHz
Slew Rate Typ1V/µs
Supply Voltage Range4V to 36V, ± 2V to ± 18V
Supply Voltage Range4V to 36V, ± 2V to ± 18V
IC Case / PackageSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current60nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth2.2MHz
No. of Amplifiers4 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
4V to 36V, ± 2V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
60nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOP
Bandwidth
2.2MHz
Slew Rate
1V/µs
Gain Bandwidth Product
2.2MHz
Supply Voltage Range
4V to 36V, ± 2V to ± 18V
IC Case / Package
SOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate