Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBA10358F-E2
Newark Part No.
Re-Reel73M8951
Cut Tape73M8951
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBA10358F-E2
Newark Part No.
Re-Reel73M8951
Cut Tape73M8951
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.2V/µs
Supply Voltage Range3V to 32V
Supply Voltage Range3V to 32V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current45nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.2MHz
No. of Amplifiers2 Amplifier
Slew Rate0.2V/µs
Alternatives for BA10358F-E2
2 Products Found
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.2V/µs
Supply Voltage Range
3V to 32V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
45nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
1.2MHz
Slew Rate
0.2V/µs
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
3V to 32V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
