Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | AW2K21ARCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel29AM6709RL Cut Tape29AM6709 |
| Your Part Number | |
| Technical Datasheet |
342 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.190 | $3.19 |
| Total Price | $3.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.070 |
| 100+ | $1.430 |
| 500+ | $1.160 |
| 1000+ | $1.140 |
| 2500+ | $1.110 |
| 10000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | AW2K21ARCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel29AM6709RL Cut Tape29AM6709 |
| Technical Datasheet | |
| Channel Type | Dual N Channel |
| Drain Source Voltage Vds N Channel | 30V |
| Drain Source Voltage Vds P Channel | - |
| Continuous Drain Current Id N Channel | 20A |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance N Channel | - |
| Drain Source On State Resistance P Channel | - |
| Transistor Case Style | WLCSP |
| No. of Pins | 22Pins |
| Power Dissipation N Channel | 1.6W |
| Power Dissipation P Channel | - |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | Dual N Channel |
|---|---|
| Drain Source Voltage Vds P Channel | - |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance P Channel | - |
| No. of Pins | 22Pins |
| Power Dissipation P Channel | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds N Channel | 30V |
|---|---|
| Continuous Drain Current Id N Channel | 20A |
| Drain Source On State Resistance N Channel | - |
| Transistor Case Style | WLCSP |
| Power Dissipation N Channel | 1.6W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
