Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SK3065T100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84R7791RL
Cut Tape84R7791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $0.549 |
| 100+ | $0.486 |
| 250+ | $0.432 |
| 500+ | $0.377 |
| 1000+ | $0.369 |
| 2500+ | $0.362 |
| 5000+ | $0.354 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SK3065T100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84R7791RL
Cut Tape84R7791
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2A
Drain Source On State Resistance0.32ohm
On Resistance Rds(on)0.25ohm
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Power Dissipation Pd500mW
Gate Source Threshold Voltage Max800mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (17-Jan-2023)
Product Overview
The 2SK3065T100 is a 60V Silicon N-channel MOSFET with high speed switching and low on resistance.
- Optimum for a pocket resource because of undervoltage actuation (2.5V actuation)
- Driving circuit is easy
- Easy to use and parallel
- Electrostatic discharge protection
Applications
Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.32ohm
Transistor Case Style
SOT-89
Rds(on) Test Voltage
4V
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2A
On Resistance Rds(on)
0.25ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
500mW
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Alternatives for 2SK3065T100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
