Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SD2114KT146VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6750
Re-Reel40P3478RL
Cut Tape40P3478
Your Part Number
1,934 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.441 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.441 |
| 50+ | $0.273 |
| 100+ | $0.173 |
| 250+ | $0.151 |
| 500+ | $0.129 |
| 1000+ | $0.115 |
| 2500+ | $0.113 |
| 5000+ | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.097 |
| 9000+ | $0.083 |
| 15000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SD2114KT146VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6750
Re-Reel40P3478RL
Cut Tape40P3478
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Continuous Collector Current500mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-346
DC Collector Current500mA
Transistor MountingSurface Mount
DC Current Gain hFE820hFE
No. of Pins3Pins
Transition Frequency350MHz
DC Current Gain hFE Min820hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
20V
Power Dissipation
200mW
Transistor Case Style
SOT-346
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
820hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
Continuous Collector Current
500mA
Power Dissipation Pd
200mW
DC Collector Current
500mA
DC Current Gain hFE
820hFE
Transition Frequency
350MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
