Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SD1782KT146Q
Newark Part No.
Re-Reel40P3468
Cut Tape40P3468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.577 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.577 |
| 10+ | $0.352 |
| 25+ | $0.309 |
| 50+ | $0.267 |
| 100+ | $0.224 |
| 250+ | $0.196 |
| 500+ | $0.168 |
| 1000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SD1782KT146Q
Newark Part No.
Re-Reel40P3468
Cut Tape40P3468
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-346
DC Collector Current500mA
Transistor MountingSurface Mount
DC Current Gain hFE120hFE
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
200mW
Transistor Case Style
SOT-346
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
500mA
Power Dissipation Pd
200mW
DC Collector Current
500mA
DC Current Gain hFE
120hFE
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2SD1782KT146Q
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
