Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SCRC41CHZGT116Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AH0680RL
Cut Tape01AH0680
Your Part Number
2,571 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.509 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.509 |
| 50+ | $0.391 |
| 100+ | $0.325 |
| 250+ | $0.273 |
| 500+ | $0.229 |
| 1000+ | $0.195 |
| 2500+ | $0.159 |
| 5000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SCRC41CHZGT116Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AH0680RL
Cut Tape01AH0680
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
DC Collector Current50mA
Continuous Collector Current50mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE180hFE
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
120V
Continuous Collector Current
50mA
Power Dissipation Pd
200mW
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
DC Current Gain hFE Min
180hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
120V
DC Collector Current
50mA
Power Dissipation
200mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
180hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
