Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SCR533P5T100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AC4053
Your Part Number
550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.803 |
| 10+ | $0.496 |
| 25+ | $0.438 |
| 50+ | $0.378 |
| 100+ | $0.319 |
| 250+ | $0.281 |
| 500+ | $0.243 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SCR533P5T100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AC4053
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current3A
Power Dissipation Pd500mW
Power Dissipation500mW
DC Collector Current3A
Transistor Case StyleSOT-89
DC Current Gain hFE180hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation Pd
500mW
DC Collector Current
3A
DC Current Gain hFE
180hFE
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
3A
Power Dissipation
500mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
