Print Page
Image is for illustrative purposes only. Please refer to product description.

13,901 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 10+ | $0.162 |
| 25+ | $0.141 |
| 50+ | $0.121 |
| 100+ | $0.100 |
| 250+ | $0.087 |
| 500+ | $0.073 |
| 1000+ | $0.065 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SCR502UBTLCopy
Newark Part No.82AC4045
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current500mA
Power Dissipation200mW
Power Dissipation Pd200mW
DC Collector Current500mA
Transistor Case StyleSOT-323FL
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency360MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation
200mW
DC Collector Current
500mA
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
500mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-323FL
Transistor Mounting
Surface Mount
Transition Frequency
360MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
