Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SCR502U3HZGT106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel81AC5857RL
Cut Tape81AC5857
Your Part Number
1,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.530 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.530 |
| 10+ | $0.323 |
| 15+ | $0.294 |
| 25+ | $0.264 |
| 50+ | $0.235 |
| 125+ | $0.205 |
| 250+ | $0.180 |
| 500+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SCR502U3HZGT106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel81AC5857RL
Cut Tape81AC5857
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current500mA
Power Dissipation200mW
Power Dissipation Pd200mW
DC Collector Current500mA
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency360MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation
200mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
500mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-323
DC Current Gain hFE
200hFE
Transition Frequency
360MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
